Exact 05645 Countersink Bit M8 16.5mm

MPN
05645
Brand
Exact
EAN-13
4026558056456
Order Code
51-1251
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A 16.5mm HSS countersinking bit with head according to DIN 335 form C and a 6.3mm (1/4in.) hex bit shank drive (DIN 3126) for fast tool changes.
  • Countersink head according to DIN 335 form C
  • 6.3mm (1/4in.) bit shank drive (DIN 3126)
  • Fast tool change
  • 3 flutes
Type Countersink
Diameter 16.5mm
Number of Flutes 3
Length 63mm
Material Suitability Various

Reviews

Be the first to submit a review

Trustpilot