Exact 05321 HSS Step Drill Bore Diameter 4 - 12mm

MPN
1605321 SB-VERPACKUNG
Brand
Exact
EAN-13
4026558053219
Order Code
50-3802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.13
5+ £26.80
10+ £26.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

High-quality industrial drill bits, ideal for sheet metal processing in automotive, machinery and sanitary facilities. Also used as antennas drill.
  • Laser scaling hole diameters and speed
  • Instructions on the tool edges
  • Breaker zone deburring, drilling and deburring in one operation
Type Step drill bit
Diameter Range 4 to 12mm
Length 67mm
Material Suitability Acrylic glass, plastic, steel
Step Spacing 1mm

Reviews

Be the first to submit a review

Trustpilot