Evolution FURYBLADE185MULTI FURY MultiPurpose TCT CircularSaw Blade 18x20mmx16T

MPN
FURYBLADE185MULTI
EAN-13
849713011442
Order Code
97-9071
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Evolution Fury Multipurpose TCT Circular Saw Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Teeth: 16
Kerf: 1.7mm
Max. Speed: 4,400/rpm
Capacity: Mild Steel: 3mm


Reviews

Be the first to submit a review

Trustpilot