FURY MultiPurpose TCT CircularSaw Blade Range

This Evolution Fury Multipurpose TCT Circular Saw Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Teeth: 16
Kerf: 1.7mm
Max. Speed: 4,400/rpm
Capacity: Mild Steel: 3mm

Description Image Product Buy Pricing (Ex VAT)
Evolution FURYBLADE185MULTI FURY MultiPurpose TCT CircularSaw Blade 18x20mmx16T
Evolution FURYBLADE185MULTI FURY MultiPurpose TCT CircularSaw Blade 18x20mmx16T
Extended range
Order code: 97-9071
MPN: FURYBLADE185MULTI

Available to back orderPlease contact us for lead time
1+ £15.59
Price per unit Ex VAT
Evolution FURYBLADE210MULTI FURY MultiPurposeTCT CircularSawBlade 210x25.4mmx20T
Evolution FURYBLADE210MULTI FURY MultiPurposeTCT CircularSawBlade 210x25.4mmx20T
Extended range
Order code: 97-9072
MPN: FURYBLADE210MULTI

Available to back orderPlease contact us for lead time
1+ £21.73
Price per unit Ex VAT

Trustpilot