Evolution EVOBLADESS Stainless Steel Cutting Circular Saw Blade 180 x 20mm x 48T

MPN
EVOBLADESS
EAN-13
849713000439
Order Code
97-9221
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Evolution Stainless Steel Cutting Circular Saw Blade has the following specification:

Diameter: 180mm
Bore: 20mm
Teeth: 48
Kerf: 1.8mm
Max. Speed: 3,900/min.


Reviews

Be the first to submit a review

Trustpilot