Stainless Steel Cutting Circular Saw Blade Range

This Evolution Stainless Steel Cutting Circular Saw Blade has the following specification:

Diameter: 180mm
Bore: 20mm
Teeth: 48
Kerf: 1.8mm
Max. Speed: 3,900/min.

Description Image Product Buy Pricing (Ex VAT)
Evolution EVOBLADESS Stainless Steel Cutting Circular Saw Blade 180 x 20mm x 48T
Evolution EVOBLADESS Stainless Steel Cutting Circular Saw Blade 180 x 20mm x 48T
Standard range
Order code: 97-9221
MPN: EVOBLADESS

Despatched within 4 working days - 5 in stock
1+ £50.85
Price per unit Ex VAT
Evolution EVOBLADE230SS StainlessSteel Cutting CircularSaw Blade 230x25.4mm x60T
Evolution EVOBLADE230SS StainlessSteel Cutting CircularSaw Blade 230x25.4mm x60T
Standard range
Order code: 97-9222
MPN: EVOBLADE230SS

Despatched within 4 working days - 5 in stock
1+ £70.92
Price per unit Ex VAT

Trustpilot