Evolution 015-0013 Hulk Compaction PlatePetrolEng4Stroke OHV SingleCylinder2.4hp

MPN
015-0013
EAN-13
849713096029
Order Code
97-9132
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £350.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 28/10/2026

The Evolution Hulk Compaction Plate is a professional quality compaction plate which offers superb value and is a very realistic alternative to hiring for many users. It is powered by a 2.4hp, 4 Stroke OHV Single Cylinder petrol engine and has a compact design so it is very portable, but rest assured although small in size, performance is not compromised.

Ideal for the building and landscaping industries and for the following applications: Crusher Run, Sand, Soil, Small Aggregates, Patio & Block Paving Preparation, Driveways & Tarmac Repair.

Specification

Engine: Petrol 4 Stroke OHV Single Cylinder 2.4hp.
No Load Speed: 3,600/min.
Oil Type: SAE 10W-30 (API SJ or SL).
Oil Capacity: 0.25 litres.
Fuel Type: Unleaded (Octane 86 or higher).
Fuel Capacity: 1.2 litres.
Valve Clearance: IN: 0.15mm 0.02mm (cold) EX: 0.20mm 0.02mm (cold).
Spark Plug: NGK BPR6ES.
Spark Plug Gap: 0.028 - 0.031in.
Compaction Force: 10kN.
Plate Working Area: 400 x 320mm.
Usage Time: 20mins.
Weight: 38kg.

Vibration: 46m/s²
Sound Power Level (LPA): 101dB(A)


Reviews

Be the first to submit a review

Trustpilot