Evo-Stik 30812390 Rapid Mitre Fix - Trade

MPN
30812390
Brand
Evo-Stik
EAN-13
5000403106793
Order Code
87-2630
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

You can use this 2-part adhesive from Evo-Stik to bond mitre corners and repairs on a variety of materials including wood, plastics and rubber. This adhesive will provide clean and accurate joints without requiring clamping.


  • Pack contains 50g of adhesive and 200ml of brushable activator
  • Covers 16m with a 2mm bead
  • Manufacturer's part 351882
Type Mitre adhesive
Colour Clear
Dispensing Method Applicator
Volume 200ml
Cover 16m with a 2mm bead

Reviews

Be the first to submit a review

Trustpilot