Everbuild SKFFIXSTN16 Sika® FastFix All Weather Stone 15kg

MPN
SKFFIXSTN16
Brand
Everbuild
EAN-13
5055492703101
Order Code
95-5815
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sika® FastFix All Weather is a self-setting paving jointing compound that provides perfect pointing on paving, paths and patios. It has a unique formula that contains Active Resin Technology for advanced durability. It is ready to use with no mixing required, easy to apply in all weather conditions (even in the rain) and won’t shrink or crack over time.

Suitable for use on all joints from just 20mm deep, FastFix can be used for a range of applications including footpaths, stone setts, cobbles and Indian sandstone paving slabs, and once opened can be stored in water and reused to reduce waste.

1 x Everbuild Sika® FastFix All Weather, Stone 15kg


Type Concrete
Size 15kg

Reviews

Be the first to submit a review

Trustpilot