Sika® FastFix All Weather Buff 15kg

Everbuild Brand: Everbuild

Sika® FastFix All Weather is a self-setting paving jointing compound that provides perfect pointing on paving, paths and patios. It has a unique formula that contains Active Resin Technology for advanced durability. It is ready to use with no mixing required, easy to apply in all weather conditions (even in the rain) and won’t shrink or crack over time.

Suitable for use on all joints from just 20mm deep, FastFix can be used for a range of applications including footpaths, stone setts, cobbles and Indian sandstone paving slabs, and once opened can be stored in water and reused to reduce waste.

1 x Sika® FastFix All Weather Buff 15kg

Description Image Product Buy Pricing (Ex VAT) Type Size
Everbuild SKFFIXCHRL16 Sika® FastFix All Weather Charcoal 15kg
Everbuild SKFFIXCHRL16 Sika® FastFix All Weather Charcoal 15kg
Standard range
Order code: 95-5812
MPN: SKFFIXCHRL16

Despatched within 4 working days - 20 in stock
1+ £48.30
Price per unit Ex VAT
Concrete 15kg
Everbuild SKFFIXFLT16 Sika® FastFix All Weather Flint 15kg
Everbuild SKFFIXFLT16 Sika® FastFix All Weather Flint 15kg
Standard range
Order code: 95-5813
MPN: SKFFIXFLT16

Despatched within 4 working days - 15 in stock
1+ £48.30
Price per unit Ex VAT
Concrete 15kg
Everbuild SKFFIXSTN16 Sika® FastFix All Weather Stone 15kg
Everbuild SKFFIXSTN16 Sika® FastFix All Weather Stone 15kg
Standard range
Order code: 95-5815
MPN: SKFFIXSTN16

Despatched within 4 working days - 5 in stock
1+ £48.30
Price per unit Ex VAT
Concrete 15kg

Trustpilot