Eventus 10212 Hand Tap Set 2pc G(BSP)1/2 14mm RH DIN5157 HSS

Image Representative of Range

Eventus 10212 Hand Tap Set 2pc G(BSP)1/2" 14mm RH DIN5157 HSS

MPN
10212
EAN-13
4026558102122
Order Code
11-7954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.55
10+ £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eventus by Exact 10212 Hand tap set is a 2-piece machining tool designed for right-hand cutting. It features precision taps in G (BSP) 1/2", 14 mm, adhering to DIN 5157 standards and crafted from high-speed steel (HSS). Typically used for threading applications, this set is ideal for tapping threads manually in metalworking projects.
Type Hand tap set
Thread Size 1/2"
DIN Standard DIN 5157
Gradient 14mm
Length 80mm
Material HSS
Square neck 12mm
Tap hole size 19mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot