Eventus 10109 Hand Tap Set 2pc Precision Mf8 1mm RH Cutting HSS

Image Representative of Range

Eventus 10109 Hand Tap Set 2pc Precision Mf8 1mm RH Cutting HSS

MPN
10109
EAN-13
4026558101095
Order Code
11-7944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eventus by Exact 10109 Hand Tap Set is a 2-piece metric precision tool crafted for right-hand cutting, adhering to DIN 2181 standards. Made from high-speed steel (HSS), it is ideal for creating or repairing threads in machining applications. This set is especially suitable for metric threading with an Mf8 1 mm specification.
Type Hand tap set
Thread Size Mf8
DIN Standard DIN 2181
Gradient 1mm
Length 56mm
Material HSS
Square neck 4.9mm
Tap hole size 7mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot