Eventus 10096 Hand Tap Set 3-Piece M2.5 0.45mm HSS Right DIN 352

MPN
10096
EAN-13
4026558100968
Order Code
11-7942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eventus by Exact 10096 hand tap set is a 3-piece metric tap set designed for precise threading, featuring M2.5 size with a 0.45 mm pitch, made from high-speed steel (HSS) adhering to DIN 352 standards. Its right-hand cutting design makes it ideal for creating internal threads in a variety of metals and materials. This set is commonly used in machining tools and tap and die applications.
Type Hand tap set
Thread Size M2.5
DIN Standard DIN 352
Gradient 0.45mm
Length 40mm
Material HSS
Square neck 2.1mm
Tap hole size 2.05mm
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot