Eurolite Light Bulbs & Tubes Flexible light tube 632117

eurolite Brand: eurolite
The Eurolite group of products consists of flexible light tubes available in various colours, designed for indoor and outdoor use, providing versatile and vibrant lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Type Colour Operating Voltage Cable Length IP Rating Number of bulbs No. of lights Trimmable Use Dimmable Diameter Energy efficiency rating Length Light spacing
Eurolite 232345 HV Halogen Pen Light 40m Green Flexible Light Tube
Eurolite 232345 HV Halogen Pen Light 40m Green Flexible Light Tube
Standard range
Order code: 11-7848
MPN: 232345

Despatched within 4 working days - 1 in stock
1+ £79.33
Price per unit Ex VAT
HV halogen Green 230v ac 1.5m IP44 1584 No Inside/outside No 13mm n.rel. 40m 2.7cm
Eurolite TLN36-40 M RED Penlight Flexible Light Tube 40m Red Indoor/Outdoor
Eurolite TLN36-40 M RED Penlight Flexible Light Tube 40m Red Indoor/Outdoor
Order code: 11-7912
MPN: TLN36-40 M RED
1+ £93.33
Price per unit Ex VAT
Flexible light tube Red 230V 1584 No 13mm n.rel. 40m 2.7cm
Eurolite TLN36-40M BLUE Penlight Flexible Light Tube 40m Blue Indoor/Outdoor
Eurolite TLN36-40M BLUE Penlight Flexible Light Tube 40m Blue Indoor/Outdoor
Standard range
Order code: 11-7913
MPN: TLN36-40M BLUE

Despatched within 4 working days - 3 in stock
1+ £93.33
Price per unit Ex VAT
Flexible light tube Blue 230V 1584 No 13mm n.rel. 40m 2.7cm
Eurolite TLN36-40M YELLOW Pen Light Flexible Tube 40m Indoor/Outdoor
Eurolite TLN36-40M YELLOW Pen Light Flexible Tube 40m Indoor/Outdoor
Order code: 11-7914
MPN: TLN36-40M YELLOW
1+ £79.33
10+ £76.95
50+ £76.71
Price per unit Ex VAT
Flexible light tube Yellow 230V 1584 No 13mm n.rel. 40m 2.7cm

Trustpilot