Eurolite 232345 HV Halogen Pen Light 40m Green Flexible Light Tube

Image Representative of Range

Eurolite 232345 HV Halogen Pen Light 40m Green Flexible Light Tube

MPN
232345
Brand
eurolite
EAN-13
4250082402698
Order Code
11-7848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £93.33 £79.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eurolite manufactures the HV halogen pen light 40 m green, a flexible light tube in a vibrant green colour. This light tube is suitable for decorative lighting and is commonly used as a festive or Christmas lighting solution. Its flexibility makes it ideal for creating custom lighting designs in various festive settings.
Type HV halogen
Colour Green
Dimmable No
Operating Voltage 230v ac
Cable Length 1.5m
Diameter 13mm
Energy efficiency rating n.rel.
IP Rating IP44
Length 40m
Light spacing 2.7cm
No. of lights 1584
Trimmable No
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot