Eurolite TLN36-40M BLUE Penlight Flexible Light Tube 40m Blue Indoor/Outdoor

Image Representative of Range

Eurolite TLN36-40M BLUE Penlight Flexible Light Tube 40m Blue Indoor/Outdoor

MPN
TLN36-40M BLUE
Brand
eurolite
EAN-13
4250082402674
Order Code
11-7913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eurolite manufactures the PENLIGHT flexible light tube in a 40-metre blue version. This decorative lighting is ideal for creating festive atmospheres, commonly used for Christmas lighting or as a chaser light. Its flexibility allows for versatile placement in various indoor and outdoor settings.
Type Flexible light tube
Colour Blue
Dimmable No
Operating Voltage 230V
Diameter 13mm
Energy efficiency rating n.rel.
Length 40m
Light spacing 2.7cm
Number of bulbs 1584

Reviews

Be the first to submit a review

Trustpilot