Eurolite TLN36-40 M RED Penlight Flexible Light Tube 40m Red Indoor/Outdoor

Eurolite TLN36-40 M RED Penlight Flexible Light Tube 40m Red Indoor/Outdoor

MPN
TLN36-40 M RED
Brand
eurolite
EAN-13
4250082402704
Order Code
11-7912
Country of Origin
China

Discontinued


Eurolite manufactures a flexible light tube known as the PENLIGHT, available in red and measuring 40 metres. This decorative lighting is ideal for festive occasions, such as Christmas, enhancing the ambiance with its vibrant glow. The PENLIGHT can be used for both indoor and outdoor decorative applications.
Type Flexible light tube
Colour Red
Dimmable No
Operating Voltage 230V
Diameter 13mm
Energy efficiency rating n.rel.
Length 40m
Light spacing 2.7cm
Number of bulbs 1584

Trustpilot