Eurolite TLN36-40M YELLOW Pen Light Flexible Tube 40m Indoor/Outdoor

Image Representative of Range

Eurolite TLN36-40M YELLOW Pen Light Flexible Tube 40m Indoor/Outdoor

MPN
TLN36-40M YELLOW
Brand
eurolite
EAN-13
4250082402681
Order Code
11-7914
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £93.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eurolite's PEN LIGHT is a flexible light tube that measures 40 metres in length and is yellow in colour. It is ideal for decorative lighting purposes, commonly used in applications such as festive decorations and accent lighting. This versatile product functions well for creating ambient lighting effects in a variety of settings.
Type Flexible light tube
Colour Yellow
Dimmable No
Operating Voltage 230V
Diameter 13mm
Energy efficiency rating n.rel.
Length 40m
Light spacing 2.7cm
Number of bulbs 1584

Reviews

Be the first to submit a review

Trustpilot