Christmas Opening Hours and Delivery Dates here
Eurolite 5250050B Fluorescent Tube T5 20W 105cm Green Decorative Light

Image Representative of Range

Eurolite 5250050B Fluorescent Tube T5 20W 105cm Green Decorative Light

Order Code:

11-7895

Brand: eurolite MPN: 5250050B EAN-13: 4026397148268
  • Quickly find another product in this range by Factory colour:

    Green Turquoise
Qty Unit Price (Ex VAT)
1+ £29.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 01/02/2026

Eurolite manufactures the fluorescent tube T5, which is 105 cm long, with a power of 20 W and emits green light. This led neon fluorescent tube is typically used for decorative and neon lighting applications. It is ideal for creating vibrant displays and adding coloured illumination to various settings.
Type Fluorescent tube
Base T5
Length 105cm
(Ø) 30mm
Energy efficiency rating n.rel.
Factory colour Green
Operating Voltage 230V
Power 20W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot