Christmas Opening Hours and Delivery Dates here
Eurolite 5250046B T5 Fluorescent Tube 20W 105cm Turquoise Decorative Light

Image Representative of Range

Eurolite 5250046B T5 Fluorescent Tube 20W 105cm Turquoise Decorative Light

Order Code:

11-7894

Brand: eurolite MPN: 5250046B EAN-13: 4026397148244
  • Quickly find another product in this range by Factory colour:

    Green Turquoise
Qty Unit Price (Ex VAT)
1+ £29.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2026

Eurolite produces the fluorescent tube T5 with 20 watts of power and a length of 105 cm in a turquoise colour. This product is suitable for neon lighting effects and is ideal for creating vibrant illumination in displays or ambient environments. Commonly used in decorative lighting setups, it provides a distinct and lively turquoise glow.
Type Fluorescent tube
Base T5
Length 105cm
(Ø) 30mm
Energy efficiency rating n.rel.
Factory colour Turquoise
Operating Voltage 230V
Power 20W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot