Eurolite 51100701 UV Spotlight 5W Black Mirror Finish Reflector

Standard range
Order Code:

02-9783

Brand: eurolite MPN: 51100701
Qty Unit Price (Ex VAT)
1+ £39.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eurolite UV spotlight, model number 51100701, is a 5 W black light, ideal for creating ultraviolet effects. It is commonly used for decorative UV lighting at events like carnivals. The UV spotlight features a compact design, making it suitable for various applications requiring UV lighting.
Type UV spotlight
Base E-27
Bulb type LED (monochrome)
Case colour Black
Dim (L x W x H) 210 x 180 x 250 mm
Height 250mm
Length 210mm
Operating voltage 230V
Power 5W
Watt per LED 5W
Weight 1kg
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot