ETI 002625405 Multimeter Fuse 10.30x38 mm 12A 1000V 1 piece Short Circuit Prot

Image Representative of Range

ETI 002625405 Multimeter Fuse 10.30x38 mm 12A 1000V 1 piece Short Circuit Prot

MPN
002625405
Brand
ETI
Order Code
09-1161
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 425 in stock

ETI manufactures the cartridge fuse 002625405, measuring 10.30 mm x 38 mm, with a rating of 12 A and 1000 V. This quick-blow glass fuse is designed for use in multimeters to provide overcurrent protection. It's suitable for safeguarding electrical equipment and ensuring accurate measurements in high-voltage environments.
Type Multimeter fuse
Current Rating 12A
Voltage Rating 1000V
Length 38mm
Diameter 10.30mm
Body Material Ceramic
Dim (Ø x L) 10.30 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot