ETA Engineering Technology 2-5000-P10-H-15A RCCB 250VAC 28VDC 15A

MPN
2-5000-P10-H-15A
EAN-13
2050009897857
Order Code
09-1142
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £33.41 £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ETA Engineering Technology 2-5000-P10-H-15A RCCB is a safety switch designed to protect against electrical faults by detecting residual currents. Operating at 250 V AC and 28 V DC with a current rating of 15 A, it ensures reliable protection in both residential and commercial settings. This residual current circuit breaker is ideal for safeguarding electrical systems, preventing electric shock and fire hazards.
Type RCCB
Voltage Rating - AC 250V AC
Voltage Rating - DC 28V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 15A

Reviews

Be the first to submit a review

Trustpilot