ESYLUX --Conrad Motion detector 658255

ESYLUX offers a range of motion detectors available in various mounting styles, colours, and levels of water resistance, designed to suit different applications and environments.
Description Image Product Buy Pricing (Ex VAT) Anti-bacterial treatment Colour Built-in depth Depth Built-in diameter Detection Angle Dimensions Height Frequency IP Rating IFTTT support available Max Range Max. temperature Max. starting current Max. Range Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Min. depth of built-in installation box
ESYLUX EM10015311 Surface-mount Motion detector White 230° IP54
ESYLUX EM10015311 Surface-mount Motion detector White 230° IP54
Standard range
Order code: 16-2931
MPN: EM10015311

Despatched within 4 working days - 9 in stock
1+ £99.45
Price per unit Ex VAT
White 135mm 230° (W x H x D) 78 x 105 x 135 mm 105mm IP54 20m 55°C 55°C -25°C -25°C Surface-mount
ESYLUX EM10025334 Surface-mount Motion detector Black 200° IP44
ESYLUX EM10025334 Surface-mount Motion detector Black 200° IP44
Standard range
Order code: 16-2932
MPN: EM10025334

Despatched within 4 working days - 5 in stock
1+ £40.48
Price per unit Ex VAT
False Black 102mm 200° (W x H x D) 74 x 81 x 102 mm 81mm 50-50MHz IP44 False 10m 55°C 30A 55°C -25°C -25°C Surface-mount
ESYLUX EM10055010 Flush mount Motion detector 180° IP20 White
ESYLUX EM10055010 Flush mount Motion detector 180° IP20 White
Standard range
Order code: 16-2933
MPN: EM10055010

Despatched within 4 working days - 19 in stock
1+ £84.36
Price per unit Ex VAT
False Multicolour 34mm 70mm 60mm 180° (W x H x D) 70 x 29 x 70 mm 50-50MHz IP20 False 50°C 800A 8m 50°C 0°C Flush mount 34
ESYLUX EM10055089 Surface-mount Motion Detector White 180° IP44
ESYLUX EM10055089 Surface-mount Motion Detector White 180° IP44
Standard range
Order code: 16-2934
MPN: EM10055089

Despatched within 4 working days - 27 in stock
1+ £24.69
10+ £24.00
Price per unit Ex VAT
False White 80mm 180° (W x H x D) 55 x 66 x 80 mm 66mm 50-50MHz IP44 False 10m 40°C 40A 40°C -20°C -20°C Surface-mount

Trustpilot