ESYLUX EM10025334 Surface-mount Motion detector Black 200° IP44

MPN
EM10025334
Brand
ESYLUX
EAN-13
4015120025334
Order Code
16-2932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £47.62 £40.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ESYLUX EM10025334 motion detector, alternatively described as 1965315, is a surface-mount device designed to provide efficient motion detection capabilities within a 200-degree field. Engineered with an IP44 rating, this product is suitable for both indoor and outdoor applications, offering reliable performance in environments where moderate moisture and dust exposure may occur. The motion detector's robust construction and black finish allow it to blend seamlessly with various architectural styles, making it ideal for use in industrial, commercial, and residential settings. Typical applications include automated lighting systems, security installations, and energy management systems that require precise motion sensing to optimise functionality and performance.
Type Motion detector
Anti-bacterial treatment False
Colour Black
Depth 102mm
Detection Angle 200°
Dimensions (W x H x D) 74 x 81 x 102 mm
Frequency 50-50MHz
Height 81mm
IFTTT support available False
IP Rating IP44
Max Range 10m
Max. starting current 30A
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Surface-mount
Nominal Voltage 230-230V
Operating Temperature -25°C to +55°C
Operating Voltage 230V
RAL-number (similar) 9005
Suitable for ceiling mounting False
Switching Capacity 1000W
Time settings 5 s - 5min
Transparent False
Twilight settings 3 - 2000 lux
Weight 0.26

Reviews

Be the first to submit a review

Trustpilot