ESYLUX EM10055089 Surface-mount Motion Detector White 180° IP44

MPN
EM10055089
Brand
ESYLUX
EAN-13
4015120055089
Order Code
16-2934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.05 £24.69
10+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

ESYLUX EM10055089, also referred to as 1958356, is a surface-mount motion detector designed for versatile use in both residential and commercial environments. Featuring a 180-degree detection range, this product is suitable for installation in areas that require efficient motion sensing, such as hallways, entryways, or outdoor perimeter zones. The unit boasts an IP44 rating, ensuring protection against splashing water and making it ideal for semi-exposed installations where weather resistance is necessary. Its robust functionality allows for integration in automated lighting systems, optimising energy use by providing illumination only when movement is detected. This motion detector from ESYLUX is a reliable component in systems requiring precision movement detection and reliability under varied conditions.
Type Motion detector
Anti-bacterial treatment False
Colour White
Depth 80mm
Detection Angle 180°
Dimensions (W x H x D) 55 x 66 x 80 mm
Frequency 50-50MHz
Height 66mm
IFTTT support available False
IP Rating IP44
Max Range 10m
Max. starting current 40A
Max. temperature 40°C
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Surface-mount
Nominal Voltage 230-230V
Operating Temperature -20°C to +40°C
Operating Voltage 230V
Suitable for ceiling mounting False
Switching Capacity 800W
Time settings 10s - 15min
Transparent False
Twilight settings 5 - 1000 Lux
Weight 0.20

Reviews

Be the first to submit a review

Trustpilot