ESYLUX EM10015311 Surface-mount Motion detector White 230° IP54

MPN
EM10015311
Brand
ESYLUX
EAN-13
4015120015311
Order Code
16-2931
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £117.00 £99.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

ESYLUX EM10015311, designated as 1965313, is offering a robust solution in motion detection technology with its advanced features. This surface-mount motion detector, designed for dynamic environments, boasts a 230-degree detection angle, ensuring extensive coverage for effective activity monitoring. With its IP54 rating, this device is protected against dust ingress and splashing water, making it suitable for both indoor and outdoor installations where reliability is paramount. Engineers can effectively employ this detector in applications such as automated lighting systems, security alarm setups, and energy-saving schemes within commercial and residential premises. The EM10015311's white finish allows it to integrate seamlessly with a variety of architectural styles, enhancing both operational functionality and aesthetic design.
Type Motion detector
Colour White
Depth 135mm
Detection Angle 230°
Dimensions (W x H x D) 78 x 105 x 135 mm
Height 105mm
IP Rating IP54
Max Range 20m
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Surface-mount
Operating Temperature -25°C to +55°C
Operating Voltage 230V
Switching Capacity 2300W
Time settings 15 s - 30min
Twilight settings 2 - 2500 lux
Weight 0.26
Width 78mm

Reviews

Be the first to submit a review

Trustpilot