ESYLUX EM10055010 Flush mount Motion detector 180° IP20 White

MPN
EM10055010
Brand
ESYLUX
EAN-13
4015120055010
Order Code
16-2933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £99.25 £84.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

ESYLUX EM10055010, is a flush mount motion detector designed for effective motion sensing in interiors. This device, also known as 1958553 - ESYLUX EM10055010, features a 180-degree detection angle and is designed to meet the IP20 standard, ensuring it is well-suited for indoor environments where moisture resistance is not a primary concern. Its refined white finish allows for discreet integration into a variety of ceilings and walls. Engineers can employ this sensor in automated lighting systems to enhance energy efficiency by ensuring lights activate only when necessary. The motion detector is ideal for applications such as office buildings, residential homes, and other indoor spaces requiring efficient motion detection capabilities.
Type Motion detector
Anti-bacterial treatment False
Built-in depth 34mm
Built-in diameter 60mm
Colour Multicolour
Depth 70mm
Detection Angle 180°
Dimensions (W x H x D) 70 x 29 x 70 mm
Frequency 50-50MHz
IFTTT support available False
IP Rating IP20
Max. Range 8m
Max. starting current 800A
Max. temperature 50°C
Maximum Temperature 50°C
Min. depth of built-in installation box 34
Min. temperature 0°C
Mounting Type Flush mount
Nominal Voltage 230-230V
Operating Temperature 0 to 50°C
Operating Voltage 230V
Recess depth 34mm
Recess Diameter 61mm
Recess length 61mm
Recess width 61mm
Suitable for ceiling mounting False
Switching Capacity 2300W
Time settings 15 s - 30min
Twilight settings 5 - 2000 lux
Weight 0.09

Reviews

Be the first to submit a review

Trustpilot