Estwing 24076 EMP250G Pro Claw Moulding Pry Bar Nail Puller, 10"

MPN
24076
Brand
Estwing
EAN-13
5059482095153
Order Code
92-5580
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

These versatile tools from Estwing's Pro Claw Series are constructed from drop forged steel, with a chrome finish for durability. There is a precision thin blade specifically designed for removing moulding without causing damage to the wall. The slot in the blade is for extracting small nails and brads. The opposite end includes a Japanese nail puller with sharp, precise claws that easily remove embedded or headless nails with minimal damage. The blade end allows for the removal of finished nails through moulding, enabling the moulding to be reused. For comfortable use, there is a vinyl cushion grip.


Type Pry & Wrecking Bars
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot