ESKA UL520.606 Quick Acting UL Micro Fuse 5 x 20mm 80mA 250V, Pack of 10

MPN
UL520.606
Brand
ESKA
Order Code
54-5350
Country of Origin
China
View Full Product Range (10)

Discontinued


These quick-acting micro fuses from ESKA are suitable for use in all applications for cylindrical fine wire fuses requiring mandatory UL approval.


  • Length: 20mm
  • Diameter: 5mm
  • Glass tube
  • Nominal current: 80mA
  • Nominal voltage: 250V
  • Standards/test marks: UL No. 248-14
  • Supplied in packs of 10
  • Manufacturer's part UL520.606
Type Pack of Fuses
Current Rating 0.08A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick acting
Body Material Glass

Trustpilot