ESKA UL340.035-58V-CU UL340 Blade Fuse 40A Orange 58V Vehicle & UPS Use

MPN
UL340.035-58V-CU
Brand
ESKA
EAN-13
4251783563145
Order Code
09-1088
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.804
10+ £0.737
100+ £0.687
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 913 in stock

The ESKA UL340.035-58V-CU is a car standard blade-type fuse with a 40 A rating, identified by its orange colour. This fuse is typically used to protect electrical circuits in vehicles, such as car stereos or light bulbs. The high-quality design of ESKA ensures reliable performance and safety in automotive applications.
Type Car standard blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 58V
Colour Orange

Reviews

Be the first to submit a review

Trustpilot