ESKA UL340.034-58V-CU Standard Blade Fuse 35A 58V Light Green 1Piece

MPN
UL340.034-58V-CU
Brand
ESKA
EAN-13
4251783563138
Order Code
09-1086
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 960 in stock

The ESKA UL340.034-58V-CU is a light green car standard blade-type fuse rated at 35 A. It is typically used in automotive applications to protect circuits such as light bulbs or car stereos. This 1 pc(s) fuse ensures reliable performance in 12-volt systems.
Type Car standard blade-type fuse
Current Rating (Amps) 35A
Voltage Rating 58V
Colour Light green

Reviews

Be the first to submit a review

Trustpilot