ESKA PTF/80 Fuse Holder for Micro Fuses 5x20/6.3x32 mm 6.3A 250V AC

MPN
PTF/80
Brand
ESKA
EAN-13
4016139092393
Order Code
09-1065
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 788 in stock

The ESKA PTF/80 fuse holder accommodates both micro fuses of 5 x 20 mm and 6.3 x 32 mm, handling up to 6.3 A at 250 V AC. Designed for safety and reliability in electrical systems, it is essential for protecting circuits in various household and industrial appliances. This single-piece component is versatile and easy to integrate into diverse applications.
Type Fuse holder
Mounting Type Suspended
Current Rating 6.3A
Voltage 250V AC
Connection Soldering
Factory colour Black
Number of fuses 1

Reviews

Be the first to submit a review

Trustpilot