ESKA Automotive Fuse Holder Fuse holder 622264

ESKA Brand: ESKA
The ESKA fuse holders are designed to accommodate micro fuses, providing secure connections for various types of fuses in electrical applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Fuse Type Connection Factory colour CS Dim Fitting type (details) Height Length Nominal current (details) Width Type Current Rating Voltage Number of fuses
ESKA 532908 Fuse Holder Micro Fuse 5x20mm 6.3A 250V Horizontal Contacts
ESKA 532908 Fuse Holder Micro Fuse 5x20mm 6.3A 250V Horizontal Contacts
Standard range
Order code: 09-1013
MPN: 532908

Despatched within 4 working days - 1,220 in stock
25+ £0.215
Price per unit Ex VAT
Structure Micro fuse 5 x 20 mm Print 15mm (L x W x H) 23 x 13 x 9 mm For circuit board mounting (drill-hole Ø 1.3mm), with fastening peg (Ø 2.6mm) located in the centre. 9mm 23mm 6.3A 13mm Fuse holder 6.3A 250V AC 1
ESKA PTF/80 Fuse Holder for Micro Fuses 5x20/6.3x32 mm 6.3A 250V AC
ESKA PTF/80 Fuse Holder for Micro Fuses 5x20/6.3x32 mm 6.3A 250V AC
Standard range
Order code: 09-1065
MPN: PTF/80

Despatched within 4 working days - 788 in stock
5+ £1.02
Price per unit Ex VAT
Suspended Soldering Black Fuse holder 6.3A 250V AC 1

Trustpilot