ESKA LP75-040F PTC Fuse 75V, 0.4A

Image Representative of Range

ESKA LP75-040F PTC Fuse 75V, 0.4A

MPN
FRX040-90F
Brand
ESKA
EAN-13
2050000376023
Order Code
54-5846
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
31 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.4A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.2mm
  • Dimensions, length: 7.7mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.86 Ω
  • Nominal voltage: 75V
  • Product Specifications: ESKA number: LP75-040F
Type PTC fuse
Voltage - Max 75V
Current 0.4A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 0.8A
Height 21.2mm
Initial Resistance 0.86O
Lead Spacing 5.1mm
Max. resistance 0.86?
Size/ Dimension height: 21.2mm
Time to Trip 3.8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot