ESKA LP60-375F PTC Fuse 60V, 3.75A

Order Code:

54-5880

Brand: ESKA MPN: FRX375-60F EAN-13: 2050000376405
Qty Unit Price (Ex VAT)
10+ £0.600
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
56 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
  • Current 3.75A
  • Contact spacing: 10.2mm
  • Dimensions, height: 40.1mm
  • Dimensions, length: 28.5mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.05 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-375F
Current - Trip 7.5A
Current - Max 40A
Voltage - Max 60V
Package/ Case Radial leaded
Size/ Dimension 28.5mm
Lead Spacing 10.2mm
Current 3.75a
Current - Hold 3.75A
Dimensions height: 40.1mm
Height 40.1mm
Initial Resistance 0.05O
Max. resistance 0.05?
Time to Trip 24s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot