ESKA LP60-250F PTC Fuse 60V, 2.5A

Image Representative of Range

ESKA LP60-250F PTC Fuse 60V, 2.5A

MPN
FRX250-60F
Brand
ESKA
EAN-13
2050000376351
Order Code
54-5875
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 72 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 2.5A
  • Contact spacing: 10.2mm
  • Dimensions, height: 31.1mm
  • Dimensions, length: 21.3mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.08 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-250F
Type PTC fuse
Voltage - Max 60V
Current 2.5A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 5A
Height 31.1mm
Initial Resistance 0.08O
Lead Spacing 10.2mm
Max. resistance 0.08?
Size/ Dimension height: 31.1mm
Time to Trip 15.6s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot