ESKA LP60-185F PTC Fuse 60V, 1.85A

Image Representative of Range

ESKA LP60-185F PTC Fuse 60V, 1.85A

MPN
FRX185-60F
Brand
ESKA
EAN-13
2050000376320
Order Code
54-5872
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 22 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.85A
  • Contact spacing: 5.1mm
  • Dimensions, height: 30.5mm
  • Dimensions, length: 17.8mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.12 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-185F
Type PTC fuse
Voltage - Max 60V
Current 1.85A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 3.7A
Height 30.5mm
Initial Resistance 0.12O
Lead Spacing 5.1mm
Max. resistance 0.12?
Size/ Dimension height: 30.5mm
Time to Trip 12.6s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot