ESKA LP60-160F PTC Fuse 60V, 1.6A

Image Representative of Range

ESKA LP60-160F PTC Fuse 60V, 1.6A

Order Code:

54-5869

Brand: ESKA MPN: FRX160-60F EAN-13: 2050000376290
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
92 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.6A
  • Contact spacing: 5.1mm
  • Dimensions, height: 27.3mm
  • Dimensions, length: 16.7mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.14 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-160F
Type PTC fuse
Voltage - Max 60V
Current 1.6A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 3.2A
Height 27.3mm
Initial Resistance 0.14O
Lead Spacing 5.1mm
Max. resistance 0.14?
Size/ Dimension 16.7mm
Time to Trip 11.4s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot