ESKA LP30-900F PTC Fuse 30V, 9A

Order Code:

54-5901

Brand: ESKA MPN: FRU900-30F EAN-13: 2050000376689
Qty Unit Price (Ex VAT)
10+ £0.540
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
72 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
  • Current 9A
  • Contact spacing: 10.2mm
  • Dimensions, height: 44.0mm
  • Dimensions, length: 24.5mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.01 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-900F
Current - Trip 18A
Current - Max 40A
Voltage - Max 30V
Package/ Case Radial leaded
Size/ Dimension 24.5mm
Lead Spacing 10.2mm
Current - Hold 9A
Height 44mm
Initial Resistance 0.01Ω
Time to Trip 10.8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot