ESKA LP30-800F PTC Fuse 30V, 8A

Image Representative of Range

ESKA LP30-800F PTC Fuse 30V, 8A

MPN
FRU800-30F
Brand
ESKA
EAN-13
2050000376665
Order Code
54-5899
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 111 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 8A
  • Contact spacing: 10.2mm
  • Dimensions, height: 39.5mm
  • Dimensions, length: 21.6mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.02 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-800F
Type PTC fuse
Voltage - Max 30V
Current 8A
Package/ Case SMD
Current - Max 40A
Current - Trip 16A
Height 39.5mm
Initial Resistance 0.02O
Lead Spacing 10.2mm
Size/ Dimension height: 39.5mm
Time to Trip 18.8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot