ESKA LP30-300F PTC Fuse 30V, 3A

Image Representative of Range

ESKA LP30-300F PTC Fuse 30V, 3A

MPN
FRU300-30F
Brand
ESKA
EAN-13
2050000376566
Order Code
54-5890
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 81 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 3A
  • Contact spacing: 5.1mm
  • Dimensions, height: 28.6mm
  • Dimensions, length: 11.7mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.05 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-300F
Type PTC fuse
Voltage - Max 30V
Current 3A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 6A
Height 28.6mm
Initial Resistance 0.05O
Lead Spacing 5.1mm
Size/ Dimension height: 28.6mm
Time to Trip 10.8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot