ESKA LP30-185F PTC Fuse 30V, 1.85A

Image Representative of Range

ESKA LP30-185F PTC Fuse 30V, 1.85A

MPN
FRU185-30F
Brand
ESKA
EAN-13
2050000376528
Order Code
54-5887
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 106 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.85A
  • Contact spacing: 5.1mm
  • Dimensions, height: 24.6mm
  • Dimensions, length: 10.7mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.06 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-185F
Type PTC fuse
Voltage - Max 30V
Current 1.85A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 3.7A
Height 24.6mm
Initial Resistance 0.06O
Lead Spacing 5.1mm
Size/ Dimension 10.7mm
Time to Trip 8.7s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot