ESKA LP30-160F PTC Fuse 30V, 1.6A

Image Representative of Range

ESKA LP30-160F PTC Fuse 30V, 1.6A

MPN
FRU160-30F
Brand
ESKA
EAN-13
2050000376504
Order Code
54-5886
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.323
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 16 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.6A
  • Contact spacing: 5.1mm
  • Dimensions, height: 24.6mm
  • Dimensions, length: 9.7mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.07 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-160F
Type PTC fuse
Voltage - Max 30V
Current 1.6A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 3.2A
Height 24.6mm
Initial Resistance 0.07O
Lead Spacing 5.1mm
Max. resistance 0.07?
Size/ Dimension height: 24.6mm
Time to Trip 8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot