ESKA LP30-135F PTC Fuse 30V, 1.35A

Image Representative of Range

ESKA LP30-135F PTC Fuse 30V, 1.35A

MPN
FRU135-30F
Brand
ESKA
EAN-13
2050000376481
Order Code
54-5885
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 6 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.35A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.6mm
  • Dimensions, length: 8.9mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.08 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-135F
Type PTC fuse
Voltage - Max 30V
Current 1.35A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 2.7A
Height 21.6mm
Initial Resistance 0.08O
Lead Spacing 5.1mm
Size/ Dimension 8.9mm
Time to Trip 7.3s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot