ESKA LP30-110F PTC Fuse 30V, 1.1A

Image Representative of Range

ESKA LP30-110F PTC Fuse 30V, 1.1A

MPN
FRU110-30F
Brand
ESKA
EAN-13
2050000376467
Order Code
54-5884
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 108 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.1A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.6mm
  • Dimensions, length: 7.8mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.1 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-110F
Type PTC fuse
Voltage - Max 30V
Current 1.1A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 2.2A
Height 21.6mm
Initial Resistance 0.1O
Lead Spacing 5.1mm
Max. resistance 0.1?
Size/ Dimension height: 21.6mm
Time to Trip 6.6s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot