ESKA LP16-800F PTC Fuse 16V, 8A

Image Representative of Range

ESKA LP16-800F PTC Fuse 16V, 8A

MPN
FRG800-16F
Brand
ESKA
EAN-13
2050000376214
Order Code
54-5863
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
202 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 8A
  • Contact spacing: 5.1mm
  • Dimensions, height: 28.8mm
  • Dimensions, length: 13.4mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.018 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-800F
Type PTC fuse
Voltage - Max 16V
Current 8A
Package/ Case Radial leaded
Current - Max 100A
Current - Trip 13.6A
Height 28.8mm
Initial Resistance 0.018O
Lead Spacing 5.1mm
Max. resistance 0.018?
Size/ Dimension height: 28.8mm
Time to Trip 9s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot