ESKA LP16-700F PTC Fuse 16V, 7A

Image Representative of Range

ESKA LP16-700F PTC Fuse 16V, 7A

MPN
FRG700-16F
Brand
ESKA
EAN-13
2050000376184
Order Code
54-5860
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.427
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
44 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 7A
  • Contact spacing: 5.1mm
  • Dimensions, height: 27.3mm
  • Dimensions, length: 11.9mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.021 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-700F
Type PTC fuse
Voltage - Max 16V
Current 7A
Package/ Case Radial leaded
Current - Max 100A
Current - Trip 11.9A
Height 27.3mm
Initial Resistance 0.021O
Lead Spacing 5.1mm
Max. resistance 0.021?
Size/ Dimension height: 27.3mm
Time to Trip 8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot