ESKA LP16-600F PTC Fuse 16V, 6A

Image Representative of Range

ESKA LP16-600F PTC Fuse 16V, 6A

MPN
FRG600-16F
Brand
ESKA
EAN-13
2050000376153
Order Code
54-5858
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 weeks

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 6A
  • Contact spacing: 5.1mm
  • Dimensions, height: 24.4mm
  • Dimensions, length: 11.4mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.03 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-600F
Type PTC fuse
Voltage - Max 16V
Current 6A
Package/ Case Radial leaded
Current - Max 100A
Current - Trip 10.2A
Height 24.4mm
Initial Resistance 0.03O
Lead Spacing 5.1mm
Size/ Dimension height: 24.4mm
Time to Trip 5.8s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot