ESKA LP16-400F PTC Fuse 16V, 4A

Image Representative of Range

ESKA LP16-400F PTC Fuse 16V, 4A

MPN
FRG400-16F
Brand
ESKA
EAN-13
2050000376115
Order Code
54-5853
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 6 weeks

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 4A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.4mm
  • Dimensions, length: 9.6mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.063 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-400F
Type PTC fuse
Voltage - Max 16V
Current 4A
Package/ Case Radial leaded
Current - Max 100A
Current - Trip 6.8A
Height 21.4mm
Initial Resistance 0.063O
Lead Spacing 5.1mm
Max. resistance 0.063?
Size/ Dimension height: 21.4mm
Time to Trip 3.5s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot